+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CLS0271M-L152

Loudspeaker; miniature; 100mW; 8Ω; Ø27x5.8mm; 20kHz; Ø: 27mm; PET


Manufacturer: Same Sky®

Manufacturer part number:
CLS0271M-L152
TME Symbol:
CLS0271M-L152

Specification

Manufacturer
Same Sky®
Type of sound transducer
loudspeaker
Kind of loudspeaker
miniature
Power
0.1W
Maximum power
200mW
Impedance
Body dimensions
Ø27x5.8mm
Operating temperature
-25...60°C
Sound frequency
20kHz
Sound level
89dB
Resonant frequency
424...636Hz
Colour
black, translucent, white
Diameter
27mm
Material
PET
Cable length
152m
Kit contents
cables
Gross weight167 g
Certificates
See other products in this category: Speakers Same Sky®,
*
CLS0271M-L152
0 in TME stock
Net price for quantities from 2000 pcs - 2.68 USDGross price for quantities from 2000 pcs - 2.68 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.