+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CLS0361

Loudspeaker; miniature; 2W; 8Ω; Ø36x6mm; 10kHz; Sound level: 88dB

Manufacturer: Same Sky®

Manufacturer part number:
CLS0361
TME Symbol:
CLS0361

Specification

Manufacturer
Same Sky®
Type of sound transducer
loudspeaker
Kind of loudspeaker
miniature
Power
2W
Maximum power
3W
Impedance
Body dimensions
Ø36x6mm
Operating temperature
-25...60°C
Sound frequency
10kHz
Sound level
88dB
Resonant frequency
360...540Hz
Colour
black
Diameter
36mm
Material
paper
Gross weight9 g
Certificates
See other products in this category: Speakers Same Sky®,
*
CLS0361
0 in TME stock
Net price for quantities from 1000 pcs - 3.07 EURGross price for quantities from 1000 pcs - 3.07 EUR
No. of pieces (Multiplicity: 1 000)