+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CLS0401MAE

Loudspeaker; miniature; 1W; 4Ω; Ø40x5mm; 7kHz; Sound level: 91dB

Manufacturer: Same Sky

Manufacturer part number:
CLS0401MAE
TME Symbol:
CLS0401MAE

Specification

Manufacturer
Same Sky
Type of sound transducer
loudspeaker
Kind of loudspeaker
miniature
Power
1W
Maximum power
2W
Impedance
Body dimensions
Ø40x5mm
Operating temperature
-25...60°C
Sound frequency
7kHz
Sound level
91dB
Resonant frequency
400...600Hz
Colour
black, silver
Diameter
40mm
Mounting holes pitch
44mm
Material
PET
Gross weight4.2 g
Certificates
See other products in this category: Speakers Same Sky
*
CLS0401MAE
Product withdrawn from the offer
Use the specification table below to search for similar products