+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 02.08.2026 at 08:00 AM - 12:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | Same Sky® | |
Type of sound transducer | loudspeaker | |
Kind of loudspeaker | general purpose | |
Power | 0.2W | |
Maximum power | 0.5W | |
Impedance | 8Ω | |
Body dimensions | Ø50x9mm | |
Operating temperature | -25...60°C | |
Sound frequency | 12kHz | |
Sound level | 84dB | |
Resonant frequency | 480...720Hz | |
Colour | black, translucent, white | |
Diameter | 50mm | |
Material | PET |