+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | Murata Power Solutions | |
Type of converter | DC/DC | |
Power | 0.75W | |
Input voltage | 2.97...3.63V DC | |
Output voltage | 5V DC | |
Output current | 0.15A | |
Case | SIP | |
Mounting | THT | |
Manufacturer series | CME | |
Body dimensions | 11.53x6.1x7.46mm | |
Efficiency | 73% | |
Operating temperature | -40...85°C | |
Insulation voltage | 3kV DC | |
Number of outputs | 1 |