+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CMS-15116-SP

Loudspeaker; miniature; 1W; 8Ω; 15x11x3.5mm; 20kHz; PEEK

Manufacturer: Same Sky®

Manufacturer part number:
CMS-15116-SP
TME Symbol:
CMS-15116-SP

Specification

Manufacturer
Same Sky®
Type of sound transducer
loudspeaker
Kind of loudspeaker
miniature
Power
1W
Maximum power
1.3W
Impedance
Body dimensions
15x11x3.5mm
Operating temperature
-20...70°C
Sound frequency
20kHz
Sound level
97dB
Resonant frequency
760...1140Hz
Colour
black
Material
PEEK
Enclosure material
PPA
Gross weight300 g
Certificates
See other products in this category: Speakers Same Sky®,
*
CMS-15116-SP
0 in TME stock
Net price for quantities from 1000 pcs - 1.64 EURGross price for quantities from 1000 pcs - 1.64 EUR
No. of pieces (Multiplicity: 1 000)