+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CMS-18138A-SP

Loudspeaker; miniature; 800mW; 8Ω; 18x13x2.5mm; 10kHz; mylar

Manufacturer: Same Sky

Manufacturer part number:
CMS-18138A-SP
TME Symbol:
CMS-18138A-SP

Specification

Manufacturer
Same Sky
Type of sound transducer
loudspeaker
Kind of loudspeaker
miniature
Power
0.8W
Maximum power
1W
Impedance
Body dimensions
18x13x2.5mm
Operating temperature
-20...75°C
Sound frequency
10kHz
Sound level
92dB
Resonant frequency
400...600Hz
Colour
black
Material
mylar
Enclosure material
PPA
Gross weight1.8 g
Certificates
See other products in this category: Speakers Same Sky,
*
CMS-18138A-SP
0 in TME stock
Net price for quantities from 300 pcs - 1.59 EURGross price for quantities from 300 pcs - 1.59 EUR
No. of pieces (Multiplicity: 1)