+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CMS-1849-24SP

Loudspeaker; miniature; 2W; 4Ω; Ø18x4.9mm; 16kHz; Ø: 18mm

Manufacturer: Same Sky®

Manufacturer part number:
CMS-1849-24SP
TME Symbol:
CMS-1849-24SP

Specification

Manufacturer
Same Sky®
Type of sound transducer
loudspeaker
Kind of loudspeaker
miniature
Power
2W
Maximum power
2.5W
Impedance
Body dimensions
Ø18x4.9mm
Operating temperature
-20...55°C
Sound frequency
16kHz
Sound level
82.5dB
Resonant frequency
424...636Hz
Colour
black
Diameter
18mm
Material
PEI, polyurethane
Enclosure material
fiberglass, PBT
Gross weight0.6 g
Certificates
See other products in this category: Speakers Same Sky®,
*
CMS-1849-24SP
0 in TME stock
Net price for quantities from 1080 pcs - 2.02 EURGross price for quantities from 1080 pcs - 2.02 EUR
No. of pieces (Multiplicity: 1 080)