+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CMS-20103-078SP

Loudspeaker; miniature; 700mW; 8Ω; 20x10x3mm; 20kHz; PEEK

Manufacturer: Same Sky

Manufacturer part number:
CMS-20103-078SP
TME Symbol:
CMS-20103-078SP

Specification

Manufacturer
Same Sky
Type of sound transducer
loudspeaker
Kind of loudspeaker
miniature
Power
0.7W
Maximum power
1W
Impedance
Body dimensions
20x10x3mm
Operating temperature
-30...70°C
Sound frequency
20kHz
Sound level
90dB
Resonant frequency
440...660Hz
Colour
black
Material
PEEK
Enclosure material
PPA
Gross weight1.8 g
Certificates
See other products in this category: Speakers Same Sky,
*
CMS-20103-078SP
0 in TME stock
Net price for quantities from 500 pcs - 2.24 GBPGross price for quantities from 500 pcs - 2.24 GBP
No. of pieces (Multiplicity: 1)