+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CMS-203-058SP

Loudspeaker; miniature; 500mW; 8Ω; Ø20x3mm; 10kHz; Ø: 20mm; PET

Manufacturer: Same Sky®

Manufacturer part number:
CMS-203-058SP
TME Symbol:
CMS-203-058SP

Specification

Manufacturer
Same Sky®
Type of sound transducer
loudspeaker
Kind of loudspeaker
miniature
Power
0.5W
Maximum power
0.8W
Impedance
Body dimensions
Ø20x3mm
Operating temperature
-30...60°C
Sound frequency
10kHz
Sound level
86dB
Resonant frequency
400...600Hz
Colour
black, silver
Diameter
20mm
Material
PET
Enclosure material
SPCC
Gross weight2.4 g
Certificates
See other products in this category: Speakers Same Sky®,
*
CMS-203-058SP
0 in TME stock
Net price for quantities from 500 pcs - 0.96 EURGross price for quantities from 500 pcs - 0.96 EUR
No. of pieces (Multiplicity: 1)