+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CMS-23558N-L152

Loudspeaker; miniature; 1W; 8Ω; Ø23x5.5mm; 20kHz; Sound level: 94dB

Manufacturer: Same Sky®

Manufacturer part number:
CMS-23558N-L152
TME Symbol:
CMS-23558N-L152

Specification

Manufacturer
Same Sky®
Type of sound transducer
loudspeaker
Kind of loudspeaker
miniature
Power
1W
Maximum power
1.5W
Impedance
Body dimensions
Ø23x5.5mm
Operating temperature
-20...55°C
Sound frequency
20kHz
Sound level
94dB
Resonant frequency
440...660Hz
Colour
black, silver
Diameter
23mm
Material
PEI
Enclosure material
metal
Cable length
152m
Kit contents
cables
Gross weight2.81 g
Certificates
See other products in this category: Speakers Same Sky®,
*
CMS-23558N-L152
0 in TME stock
Net price for quantities from 1000 pcs - 2.14 EURGross price for quantities from 1000 pcs - 2.14 EUR
No. of pieces (Multiplicity: 1 000)