+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CMS-25145-158SP

Loudspeaker; miniature; 1.5W; 8Ω; 25x14x5mm; 10kHz; foam

Manufacturer: Same Sky®

Manufacturer part number:
CMS-25145-158SP
TME Symbol:
CMS-25145-158SP

Specification

Manufacturer
Same Sky®
Type of sound transducer
loudspeaker
Kind of loudspeaker
miniature
Power
1.5W
Maximum power
1.8W
Impedance
Body dimensions
25x14x5mm
Operating temperature
-20...60°C
Sound frequency
10kHz
Sound level
93dB
Resonant frequency
560...840Hz
Colour
black
Material
foam
Enclosure material
ABS
Gross weight1.8 g
Certificates
See other products in this category: Speakers Same Sky®,
*
CMS-25145-158SP
0 in TME stock
Net price for quantities from 600 pcs - 1.53 EURGross price for quantities from 600 pcs - 1.53 EUR
No. of pieces (Multiplicity: 600)