+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CMS-25145-28SP-67

Loudspeaker; miniature; 1W; 8Ω; 25x14x5mm; 20kHz; Sound level: 93dB


Manufacturer: Same Sky®

Manufacturer part number:
CMS-25145-28SP-67
TME Symbol:
CMS-25145-28SP-67

Specification

Manufacturer
Same Sky®
Type of sound transducer
loudspeaker
Kind of loudspeaker
miniature
Power
1W
Maximum power
1.5W
Impedance
Body dimensions
25x14x5mm
Operating temperature
-25...70°C
Sound frequency
20kHz
Sound level
93dB
Resonant frequency
520...780Hz
Colour
black
Material
PEI, polyurethane
Enclosure material
PBT
Gross weight1.8 g
Certificates
See other products in this category: Speakers Same Sky®,
*
CMS-25145-28SP-67
0 in TME stock
Net price for quantities from 462 pcs - 2.02 EURGross price for quantities from 462 pcs - 2.02 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 462.
Multiplicity: 1.