+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CMS-2594-24SP

Loudspeaker; miniature; 2W; 4Ω; Ø25x9.4mm; 20kHz; Sound level: 81dB

Manufacturer: Same Sky®

Manufacturer part number:
CMS-2594-24SP
TME Symbol:
CMS-2594-24SP

Specification

Manufacturer
Same Sky®
Type of sound transducer
loudspeaker
Kind of loudspeaker
miniature
Power
2W
Maximum power
2.5W
Impedance
Body dimensions
Ø25x9.4mm
Operating temperature
-20...55°C
Sound frequency
20kHz
Sound level
81dB
Resonant frequency
200...300Hz
Colour
black, silver
Diameter
25mm
Material
aluminium
Enclosure material
fiberglass, PBT
Gross weight0.61 g
Certificates
See other products in this category: Speakers Same Sky®,
*
CMS-2594-24SP
0 in TME stock
Net price for quantities from 1080 pcs - 3.15 USDGross price for quantities from 1080 pcs - 3.15 USD
No. of pieces (Multiplicity: 1 080)