+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CMS-272006-18E

Loudspeaker; miniature; 1W; 8Ω; 27x20x6.5mm; 20kHz; fabric

Manufacturer: Same Sky

Manufacturer part number:
CMS-272006-18E
TME Symbol:
CMS-272006-18E

Specification

Manufacturer
Same Sky
Type of sound transducer
loudspeaker
Kind of loudspeaker
miniature
Power
1W
Maximum power
3W
Impedance
Body dimensions
27x20x6.5mm
Operating temperature
-20...60°C
Sound frequency
20kHz
Sound level
80dB
Resonant frequency
520...780Hz
Colour
black
Mounting holes pitch
23x16.5mm
Material
fabric
Enclosure material
ABS
Gross weight4.5 g
Certificates
See other products in this category: Speakers Same Sky,
*
CMS-272006-18E
0 in TME stock
Net price for quantities from 500 pcs - 1.92 EURGross price for quantities from 500 pcs - 1.92 EUR
No. of pieces (Multiplicity: 1)