+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CMS-3005-28SP

Loudspeaker; miniature; 2W; 8Ω; Ø30x5.3mm; 6kHz; Sound level: 86dB

Manufacturer: Same Sky®

Manufacturer part number:
CMS-3005-28SP
TME Symbol:
CMS-3005-28SP

Specification

Manufacturer
Same Sky®
Type of sound transducer
loudspeaker
Kind of loudspeaker
miniature
Power
2W
Maximum power
2.5W
Impedance
Body dimensions
Ø30x5.3mm
Operating temperature
-20...55°C
Sound frequency
6kHz
Sound level
86dB
Resonant frequency
600...900Hz
Colour
black, silver
Diameter
30mm
Material
PEI
Enclosure material
metal
Gross weight0.75 g
Certificates
See other products in this category: Speakers Same Sky®,
*
CMS-3005-28SP
0 in TME stock
Net price for quantities from 1008 pcs - 1.69 EURGross price for quantities from 1008 pcs - 1.69 EUR
No. of pieces (Multiplicity: 1 008)