+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CMS-301103-154SP

Loudspeaker; miniature; 1.5W; 4Ω; 30x11x3mm; 20kHz; PEEK

Manufacturer: Same Sky®

Manufacturer part number:
CMS-301103-154SP
TME Symbol:
CMS-301103-154SP

Specification

Manufacturer
Same Sky®
Type of sound transducer
loudspeaker
Kind of loudspeaker
miniature
Power
1.5W
Maximum power
2W
Impedance
Body dimensions
30x11x3mm
Operating temperature
-20...70°C
Sound frequency
20kHz
Sound level
95dB
Resonant frequency
680...1020Hz
Colour
black
Material
PEEK
Enclosure material
PPA
Gross weight3.1 g
Certificates
See other products in this category: Speakers Same Sky®,
*
CMS-301103-154SP
0 in TME stock
Net price for quantities from 560 pcs - 1.69 EURGross price for quantities from 560 pcs - 1.69 EUR
No. of pieces (Multiplicity: 560)