+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CMS-3049-058SP

Loudspeaker; miniature; 500mW; 8Ω; Ø30x4.9mm; 6kHz; Ø: 30mm; PET

Manufacturer: Same Sky®

Manufacturer part number:
CMS-3049-058SP
TME Symbol:
CMS-3049-058SP

Specification

Manufacturer
Same Sky®
Type of sound transducer
loudspeaker
Kind of loudspeaker
miniature
Power
0.5W
Maximum power
1W
Impedance
Body dimensions
Ø30x4.9mm
Operating temperature
-20...55°C
Sound frequency
6kHz
Sound level
84dB
Resonant frequency
496...744Hz
Colour
black, silver
Diameter
30mm
Material
PET
Enclosure material
metal
Gross weight0.8 g
Certificates
See other products in this category: Speakers Same Sky®,
*
CMS-3049-058SP
0 in TME stock
Net price for quantities from 1000 pcs - 1.53 USDGross price for quantities from 1000 pcs - 1.53 USD
No. of pieces (Multiplicity: 1 000)