+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CMS-305-158SP-67

Loudspeaker; miniature; 1.5W; 8Ω; Ø30x5.7mm; 10kHz; Ø: 30mm; PEI


Manufacturer: Same Sky®

Manufacturer part number:
CMS-305-158SP-67
TME Symbol:
CMS-305-158SP-67

Specification

Manufacturer
Same Sky®
Type of sound transducer
loudspeaker
Kind of loudspeaker
miniature
Power
1.5W
Maximum power
2W
Impedance
Body dimensions
Ø30x5.7mm
Operating temperature
-30...70°C
Sound frequency
10kHz
Sound level
97dB
Resonant frequency
440...660Hz
Colour
black, silver
Diameter
30mm
Material
PEI
Enclosure material
SPCC
Resistance to
dust, water
Gross weight7.7 g
Certificates
See other products in this category: Speakers Same Sky®,
*
CMS-305-158SP-67
0 in TME stock
Net price for quantities from 308 pcs - 2.75 USDGross price for quantities from 308 pcs - 2.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 308.
Multiplicity: 1.