+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CMS-34348N

Loudspeaker; miniature; 3W; 8Ω; 34x34x14.5mm; 10kHz; polyurethane

Manufacturer: Same Sky

Manufacturer part number:
CMS-34348N
TME Symbol:
CMS-34348N

Specification

Manufacturer
Same Sky
Type of sound transducer
loudspeaker
Kind of loudspeaker
miniature
Power
3W
Maximum power
4W
Impedance
Body dimensions
34x34x14.5mm
Operating temperature
-20...55°C
Sound frequency
10kHz
Sound level
85dB
Resonant frequency
304...456Hz
Colour
black, silver
Mounting holes pitch
28.5x28.5mm
Material
polyurethane
Enclosure material
ABS770
Gross weight30.36 g
Certificates
See other products in this category: Speakers Same Sky,
*
CMS-34348N
0 in TME stock
Net price for quantities from 300 pcs - 5.63 USDGross price for quantities from 300 pcs - 5.63 USD
No. of pieces (Multiplicity: 1)