+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CMS-3520-18N

Loudspeaker; miniature; 1W; 8Ω; 35x20x7.6mm; 10kHz; fabric

Manufacturer: Same Sky®

Manufacturer part number:
CMS-3520-18N
TME Symbol:
CMS-3520-18N

Specification

Manufacturer
Same Sky®
Type of sound transducer
loudspeaker
Kind of loudspeaker
miniature
Power
1W
Maximum power
1.5W
Impedance
Body dimensions
35x20x7.6mm
Operating temperature
-20...60°C
Sound frequency
10kHz
Sound level
98dB
Resonant frequency
560...840Hz
Colour
black
Material
fabric
Enclosure material
ABS
Gross weight5.5 g
Certificates
See other products in this category: Speakers Same Sky®,
*
CMS-3520-18N
0 in TME stock
Net price for quantities from 1000 pcs - 2.84 EURGross price for quantities from 1000 pcs - 2.84 EUR
No. of pieces (Multiplicity: 1 000)