+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CMS-3646-18SP

Loudspeaker; miniature; 1W; 8Ω; Ø36x4.6mm; 4kHz; Sound level: 90dB

Manufacturer: Same Sky®

Manufacturer part number:
CMS-3646-18SP
TME Symbol:
CMS-3646-18SP

Specification

Manufacturer
Same Sky®
Type of sound transducer
loudspeaker
Kind of loudspeaker
miniature
Power
1W
Maximum power
1.5W
Impedance
Body dimensions
Ø36x4.6mm
Operating temperature
-20...60°C
Sound frequency
4kHz
Sound level
90dB
Resonant frequency
464...696Hz
Colour
black, silver
Diameter
36mm
Material
PET
Enclosure material
SPCC
Gross weight1.11 g
Certificates
See other products in this category: Speakers Same Sky®,
*
CMS-3646-18SP
0 in TME stock
Net price for quantities from 500 pcs - 1.52 EURGross price for quantities from 500 pcs - 1.52 EUR
No. of pieces (Multiplicity: 1)