+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CMS-401305-18SP

Loudspeaker; miniature; 1W; 8Ω; 40x13x4mm; 20kHz; Sound level: 94dB

Manufacturer: Same Sky®

Manufacturer part number:
CMS-401305-18SP
TME Symbol:
CMS-401305-18SP

Specification

Manufacturer
Same Sky®
Type of sound transducer
loudspeaker
Kind of loudspeaker
miniature
Power
1W
Maximum power
1.2W
Impedance
Body dimensions
40x13x4mm
Operating temperature
-20...70°C
Sound frequency
20kHz
Sound level
94dB
Resonant frequency
320...480Hz
Colour
black, silver
Material
PEEK
Enclosure material
PPA
Gross weight7 g
Certificates
See other products in this category: Speakers Same Sky®,
*
CMS-401305-18SP
0 in TME stock
Net price for quantities from 520 pcs - 2.25 EURGross price for quantities from 520 pcs - 2.25 EUR
No. of pieces (Multiplicity: 520)