+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Same Sky® | |
Type of sound transducer | loudspeaker | |
Kind of loudspeaker | miniature | |
Power | 3W | |
Maximum power | 4W | |
Impedance | 4Ω | |
Body dimensions | Ø40x17.5mm | |
Operating temperature | -20...55°C | |
Sound frequency | 20kHz | |
Sound level | 86dB | |
Resonant frequency | 184...276Hz | |
Colour | black, silver | |
Diameter | 40mm | |
Material | aluminium | |
Enclosure material | metal |