+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CMS-4020-24SP

Loudspeaker; miniature; 2W; 4Ω; Ø40x20.7mm; 20kHz; Ø: 40mm

Manufacturer: Same Sky®

Manufacturer part number:
CMS-4020-24SP
TME Symbol:
CMS-4020-24SP

Specification

Manufacturer
Same Sky®
Type of sound transducer
loudspeaker
Kind of loudspeaker
miniature
Power
2W
Maximum power
3W
Impedance
Body dimensions
Ø40x20.7mm
Operating temperature
-20...55°C
Sound frequency
20kHz
Sound level
83dB
Resonant frequency
116...174Hz
Colour
black, silver
Diameter
40mm
Material
paper, polyurethane
Enclosure material
metal
Gross weight0.9 g
Certificates
See other products in this category: Speakers Same Sky®,
*
CMS-4020-24SP
0 in TME stock
Net price for quantities from 1008 pcs - 4.05 GBPGross price for quantities from 1008 pcs - 4.05 GBP
No. of pieces (Multiplicity: 1 008)