+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CMS-40208N

Loudspeaker; miniature; 1W; 8Ω; 40x20x8.4mm; 13kHz; fabric

Manufacturer: Same Sky

Manufacturer part number:
CMS-40208N
TME Symbol:
CMS-40208N

Specification

Manufacturer
Same Sky
Type of sound transducer
loudspeaker
Kind of loudspeaker
miniature
Power
1W
Maximum power
1.5W
Impedance
Body dimensions
40x20x8.4mm
Operating temperature
-30...70°C
Sound frequency
13kHz
Sound level
98dB
Resonant frequency
520...780Hz
Colour
black
Mounting holes pitch
36x16mm
Material
fabric
Enclosure material
ABS
Gross weight12.8 g
Certificates
See other products in this category: Speakers Same Sky,
*
CMS-40208N
0 in TME stock
Net price for quantities from 1000 pcs - 4.00 USDGross price for quantities from 1000 pcs - 4.00 USD
No. of pieces (Multiplicity: 1 000)