+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CMS-402813-24SP

Loudspeaker; miniature; 2W; 4Ω; 40x28.4x13.3mm; 2kHz; paper,fabric

Manufacturer: Same Sky®

Manufacturer part number:
CMS-402813-24SP
TME Symbol:
CMS-402813-24SP

Specification

Manufacturer
Same Sky®
Type of sound transducer
loudspeaker
Kind of loudspeaker
miniature
Power
2W
Maximum power
4W
Impedance
Body dimensions
40x28.4x13.3mm
Operating temperature
-20...55°C
Sound frequency
2kHz
Sound level
85dB
Resonant frequency
400...600Hz
Colour
black, green (dark)
Mounting holes pitch
33.5x22mm
Material
fabric, paper
Enclosure material
ABS, fiberglass
Gross weight0.77 g
Certificates
See other products in this category: Speakers Same Sky®,
*
CMS-402813-24SP
0 in TME stock
Net price for quantities from 1020 pcs - 4.62 EURGross price for quantities from 1020 pcs - 4.62 EUR
No. of pieces (Multiplicity: 1 020)