+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CMS-4042-0525SP

Loudspeaker; miniature; 500mW; 25Ω; Ø40x4.2mm; 3.6kHz; Ø: 40mm; PEN

Manufacturer: Same Sky®

Manufacturer part number:
CMS-4042-0525SP
TME Symbol:
CMS-4042-0525SP

Specification

Manufacturer
Same Sky®
Type of sound transducer
loudspeaker
Kind of loudspeaker
miniature
Power
0.5W
Maximum power
1W
Impedance
25Ω
Body dimensions
Ø40x4.2mm
Operating temperature
-20...55°C
Sound frequency
3.6kHz
Sound level
93dB
Resonant frequency
280...420Hz
Colour
black, silver, translucent
Diameter
40mm
Material
PEN
Enclosure material
metal
Gross weight1.05 g
Certificates
See other products in this category: Speakers Same Sky®,
*
CMS-4042-0525SP
0 in TME stock
Net price for quantities from 1050 pcs - 1.98 EURGross price for quantities from 1050 pcs - 1.98 EUR
No. of pieces (Multiplicity: 1 050)
Minimum order quantity: 1 050.
Multiplicity: 1 050.