+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CMS0201KLX

Loudspeaker; miniature; 2W; 8Ω; 20x20x9.5mm; 20kHz; Ø: 15.5mm; paper

Manufacturer: Same Sky

Manufacturer part number:
CMS0201KLX
TME Symbol:
CMS0201KLX
Same Sky - logo

Specification

Manufacturer
Same Sky
Type of sound transducer
loudspeaker
Kind of loudspeaker
miniature
Power
2W
Maximum power
4W
Impedance
Body dimensions
20x20x9.5mm
Operating temperature
-25...60°C
Sound frequency
20kHz
Sound level
80dB
Resonant frequency
640...960Hz
Colour
black, silver
Diameter
15.5mm
Mounting holes pitch
16x16mm
Material
paper
Gross weight6.54 g
Certificates
See other products in this category: Speakers Same Sky,
*
CMS0201KLX
0 in TME stock
Net price for quantities from 1000 pcs - 4.70 USDGross price for quantities from 1000 pcs - 4.70 USD
No. of pieces (Multiplicity: 1 000)