+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CMS0361KLX

Loudspeaker; miniature; 2W; 8Ω; 36.1x36.1x14.5mm; 20kHz; Ø: 26mm

Manufacturer: Same Sky

Manufacturer part number:
CMS0361KLX
TME Symbol:
CMS0361KLX

Specification

Manufacturer
Same Sky
Type of sound transducer
loudspeaker
Kind of loudspeaker
miniature
Power
2W
Maximum power
4W
Impedance
Body dimensions
36.1x36.1x14.5mm
Operating temperature
-25...60°C
Sound frequency
20kHz
Sound level
82dB
Resonant frequency
240...360Hz
Colour
black, silver
Diameter
26mm
Mounting holes pitch
30.5x30.5mm
Material
paper
Gross weight5.67 g
Certificates
See other products in this category: Speakers Same Sky,
*
CMS0361KLX
0 in TME stock
Net price for quantities from 1200 pcs - 7.14 EURGross price for quantities from 1200 pcs - 7.14 EUR
No. of pieces (Multiplicity: 1 200)