+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CMSM-2811-24

Loudspeaker; miniature; 2W; 4Ω; 28x28x11.2mm; 20kHz

Manufacturer: Same Sky

Manufacturer part number:
CMSM-2811-24
TME Symbol:
CMSM-2811-24

Specification

Manufacturer
Same Sky
Type of sound transducer
loudspeaker
Kind of loudspeaker
miniature
Power
2W
Maximum power
3W
Impedance
Body dimensions
28x28x11.2mm
Operating temperature
-25...60°C
Sound frequency
20kHz
Sound level
93dB
Resonant frequency
320...480Hz
Colour
black, silver
Mounting holes pitch
22.6x22.6mm
Material
paper, polyurethane
Enclosure material
SPCC
Application
medical applications
Gross weight14.5 g
Certificates
See other products in this category: Speakers Same Sky,
*
CMSM-2811-24
0 in TME stock
Net price for quantities from 500 pcs - 4.19 USDGross price for quantities from 500 pcs - 4.19 USD
No. of pieces (Multiplicity: 1)