+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | ONSEMI | |
Type of optocoupler | optocoupler | |
Mounting | SMD | |
Number of channels | 1 | |
Kind of output | transistor | |
Insulation voltage | 4.17kV | |
CTR@If | 63-125%@10mA | |
Case | Gull wing 6 | |
Turn-on time | 2µs | |
Turn-off time | 3µs |