You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform you about changes in the delivery schedule between 24 December 2025 - 6 January 2026.

Here you will find out more

CP-790UH-50-50-3SR PASSIVES-Antenna

Antenna; RFID; 125kHz; Body dim: 53x53x3.4mm; 790uH

Manufacturer part number:
CP-790UH-50-50-3

TME Symbol:
CP-790UH-50-50-3

SR PASSIVES - logo

Specification

Manufacturer
SR PASSIVES
Type of communications modules accessories
antenna
Kind of antenna
RFID
Frequency
125kHz
Body dimensions
53x53x3.4mm
Usable dimensions
50x50x3.4mm
Inductance
790µH
Gross weight5.49 g
Certificates
See other products in this category: RF antennas SR PASSIVES,
*
CP-790UH-50-50-3
null pieces in stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Ask for price for larger quantity
Packaging method by the manufacturerBag = 1 pcs
Way and cost of delivery
Payments