+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP0734-277P

Module: Peltier; 500mV; 700mA; 3.4x3.4x2.38mm; 200mW; Al2O3; 77°C

Manufacturer: Same Sky®

Manufacturer part number:
CP0734-277P
TME Symbol:
CP0734-277P

Specification

Manufacturer
Same Sky®
Type of semiconductor module
Peltier
Max. operating voltage
500mV
Max. operating current
700mA
Body dimensions
3.4x3.4x2.38mm
Max. heat pump capacity
200mW
Material
Al2O3
Cable length
0.005m
Contact material
gold
Max. temperature difference
77°C
Resistance
0.52Ω
Gross weight0.3 g
Certificates
See other products in this category: Peltier modules Same Sky®,
*
CP0734-277P
0 in TME stock
Net price for quantities from 120 pcs - 22.44 USDGross price for quantities from 120 pcs - 22.44 USD
No. of pieces (Multiplicity: 1)