+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP073450-238

Module: Peltier; 1V; 700mA; 3.4x5x2.38mm; 500mW; Al2O3; Len: 0.005m

Manufacturer: Same Sky

Manufacturer part number:
CP073450-238
TME Symbol:
CP073450-238

Specification

Manufacturer
Same Sky
Type of semiconductor module
Peltier
Max. operating voltage
1V
Max. operating current
700mA
Body dimensions
3.4x5x2.38mm
Max. heat pump capacity
500mW
Material
Al2O3
Cable length
0.005m
Contact material
ceramics
Max. temperature difference
77°C
Resistance
1.04Ω
Gross weight0.3 g
Certificates
See other products in this category: Peltier modules Same Sky,
*
CP073450-238
0 in TME stock
Net price for quantities from 120 pcs - 19.18 EURGross price for quantities from 120 pcs - 19.18 EUR
No. of pieces (Multiplicity: 1)