+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP074933-277P

Module: Peltier; 1.3V; 700mA; 4.9x3.3x2.77mm; 700mW; Al2O3; 77°C

Manufacturer: Same Sky®

Manufacturer part number:
CP074933-277P
TME Symbol:
CP074933-277P

Specification

Manufacturer
Same Sky®
Type of semiconductor module
Peltier
Max. operating voltage
1.3V
Max. operating current
700mA
Body dimensions
4.9x3.3x2.77mm
Max. heat pump capacity
700mW
Material
Al2O3
Cable length
0.005m
Contact material
gold
Max. temperature difference
77°C
Resistance
1.43Ω
Gross weight0.3 g
Certificates
See other products in this category: Peltier modules Same Sky®,
*
CP074933-277P
0 in TME stock
Net price for quantities from 60 pcs - 20.79 GBPGross price for quantities from 60 pcs - 20.79 GBP
No. of pieces (Multiplicity: 1)