+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP103033

Module: Peltier; 11.8V; 10A; 30x30x3.3mm; 75W; Al2O3; 20AWG; 77°C

Manufacturer: Same Sky

Manufacturer part number:
CP103033
TME Symbol:
CP103033

Specification

Manufacturer
Same Sky
Type of semiconductor module
Peltier
Max. operating voltage
11.8V
Max. operating current
10A
Body dimensions
30x30x3.3mm
Max. heat pump capacity
75W
Material
Al2O3
Wire size
20AWG
Cable length
0.1m
Contact material
ceramics
Max. temperature difference
77°C
Resistance
0.88Ω
Gross weight13.39 g
Certificates
See other products in this category: Peltier modules Same Sky,
*
CP103033
0 in TME stock
Net price for quantities from 140 pcs - 34.77 USDGross price for quantities from 140 pcs - 34.77 USD
No. of pieces (Multiplicity: 1)