+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP10415273

Module: Peltier; 4.9V; 10A; 57x41x7.3mm; 30W; Al2O3; 18AWG; Len: 0.1m

Manufacturer: Same Sky

Manufacturer part number:
CP10415273
TME Symbol:
CP10415273

Specification

Manufacturer
Same Sky
Type of semiconductor module
Peltier
Max. operating voltage
4.9V
Max. operating current
10A
Body dimensions
57x41x7.3mm
Max. heat pump capacity
30W
Material
Al2O3
Wire size
18AWG
Cable length
0.1m
Contact material
ceramics
Max. temperature difference
77°C
Resistance
0.37Ω
Gross weight59 g
Certificates
See other products in this category: Peltier modules Same Sky,
*
CP10415273
0 in TME stock
Net price for quantities from 120 pcs - 66.66 USDGross price for quantities from 120 pcs - 66.66 USD
No. of pieces (Multiplicity: 1)