+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP105559415

Module: Peltier; 24.6V; 10A; 59x55x4.15mm; 154W; Al2O3; 20AWG; 77°C

Manufacturer: Same Sky

Manufacturer part number:
CP105559415
TME Symbol:
CP105559415

Specification

Manufacturer
Same Sky
Type of semiconductor module
Peltier
Max. operating voltage
24.6V
Max. operating current
10A
Body dimensions
59x55x4.15mm
Max. heat pump capacity
154W
Material
Al2O3
Wire size
20AWG
Cable length
0.1m
Contact material
ceramics
Max. temperature difference
77°C
Resistance
1.82Ω
Gross weight59 g
Certificates
See other products in this category: Peltier modules Same Sky,
*
CP105559415
0 in TME stock
Net price for quantities from 120 pcs - 69.49 EURGross price for quantities from 120 pcs - 69.49 EUR
No. of pieces (Multiplicity: 1)