+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | Same Sky® | |
Type of semiconductor module | Peltier | |
Max. operating voltage | 1.4V | |
Max. operating current | 1A | |
Body dimensions | 6.2x6.2x2.68mm | |
Max. heat pump capacity | 1W | |
Material | Al2O3 | |
Cable length | 50mm | |
Contact material | ceramics | |
Max. temperature difference | 77°C | |
Resistance | 1.04Ω |