+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP1130325

Module: Peltier; 11.8V; 11A; 30x30x3.25mm; 82W; Al2O3; 20AWG; 75°C

Manufacturer: Same Sky

Manufacturer part number:
CP1130325
TME Symbol:
CP1130325

Specification

Manufacturer
Same Sky
Type of semiconductor module
Peltier
Max. operating voltage
11.8V
Max. operating current
11A
Body dimensions
30x30x3.25mm
Max. heat pump capacity
82W
Material
Al2O3
Wire size
20AWG
Cable length
0.1m
Contact material
ceramics
Max. temperature difference
75°C
Resistance
0.9Ω
Gross weight12.5 g
Certificates
See other products in this category: Peltier modules Same Sky,
*
CP1130325
0 in TME stock
Net price for quantities from 140 pcs - 30.33 EURGross price for quantities from 140 pcs - 30.33 EUR
No. of pieces (Multiplicity: 1)