+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP11404432

Module: Peltier; 24.1V; 11A; 44x40x3.2mm; 171W; Al2O3; 20AWG; 77°C

Manufacturer: Same Sky

Manufacturer part number:
CP11404432
TME Symbol:
CP11404432

Specification

Manufacturer
Same Sky
Type of semiconductor module
Peltier
Max. operating voltage
24.1V
Max. operating current
11A
Body dimensions
44x40x3.2mm
Max. heat pump capacity
171W
Material
Al2O3
Wire size
20AWG
Cable length
0.1m
Contact material
ceramics
Max. temperature difference
77°C
Resistance
1.65Ω
Gross weight23.3 g
Certificates
See other products in this category: Peltier modules Same Sky,
*
CP11404432
0 in TME stock
Net price for quantities from 120 pcs - 60.16 USDGross price for quantities from 120 pcs - 60.16 USD
No. of pieces (Multiplicity: 1)