+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP115035335

Module: Peltier; 16.8V; 11A; 50x35x3.35mm; 116W; Al2O3; 20AWG; 77°C

Manufacturer: Same Sky

Manufacturer part number:
CP115035335
TME Symbol:
CP115035335

Specification

Manufacturer
Same Sky
Type of semiconductor module
Peltier
Max. operating voltage
16.8V
Max. operating current
11A
Body dimensions
50x35x3.35mm
Max. heat pump capacity
116W
Material
Al2O3
Wire size
20AWG
Cable length
0.1m
Contact material
ceramics
Max. temperature difference
77°C
Resistance
1.18Ω
Gross weight25.39 g
Certificates
See other products in this category: Peltier modules Same Sky,
*
CP115035335
0 in TME stock
Net price for quantities from 140 pcs - 60.21 USDGross price for quantities from 140 pcs - 60.21 USD
No. of pieces (Multiplicity: 1)