+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP13535

Module: Peltier; 24.1V; 13A; 50x50x3.4mm; 224W; Al2O3; 18AWG; 75°C

Manufacturer: Same Sky

Manufacturer part number:
CP13535
TME Symbol:
CP13535

Specification

Manufacturer
Same Sky
Type of semiconductor module
Peltier
Max. operating voltage
24.1V
Max. operating current
13A
Body dimensions
50x50x3.4mm
Max. heat pump capacity
224W
Material
Al2O3
Wire size
18AWG
Cable length
0.1m
Contact material
ceramics
Max. temperature difference
75°C
Resistance
1.4Ω
Operating temperature
max. 80°C
Gross weight40 g
Certificates
See other products in this category: Peltier modules Same Sky,
*
CP13535
0 in TME stock
Net price for quantities from 100 pcs - 42.42 EURGross price for quantities from 100 pcs - 42.42 EUR
No. of pieces (Multiplicity: 1)