+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP20151

Module: Peltier; 3.8V; 2A; 15x15x5.02mm; 4W; Al2O3; 22AWG; Len: 0.1m

Manufacturer: Same Sky

Manufacturer part number:
CP20151
TME Symbol:
CP20151
Same Sky - logo

Specification

Manufacturer
Same Sky
Type of semiconductor module
Peltier
Max. operating voltage
3.8V
Max. operating current
2A
Body dimensions
15x15x5.02mm
Max. heat pump capacity
4W
Material
Al2O3
Wire size
22AWG
Cable length
0.1m
Contact material
ceramics
Max. temperature difference
72°C
Resistance
1.6Ω
Gross weight4.88 g
Certificates
See other products in this category: Peltier modules Same Sky,
*
CP20151
0 in TME stock
Net price for quantities from 200 pcs - 10.80 EURGross price for quantities from 200 pcs - 10.80 EUR
No. of pieces (Multiplicity: 1)