+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP20247H

Module: Peltier; 8.8V; 2A; 20x20x4.7mm; 11.2W; Al2O3; 22AWG; 77°C

Manufacturer: Same Sky®

Manufacturer part number:
CP20247H
TME Symbol:
CP20247H

Specification

Manufacturer
Same Sky®
Type of semiconductor module
Peltier
Max. operating voltage
8.8V
Max. operating current
2A
Body dimensions
20x20x4.7mm
Max. heat pump capacity
11.2W
Material
Al2O3
Wire size
22AWG
Cable length
0.1m
Contact material
ceramics
Max. temperature difference
77°C
Resistance
3.7Ω
Gross weight7.5 g
Certificates
See other products in this category: Peltier modules Same Sky®,
*
CP20247H
0 in TME stock
Net price for quantities from 200 pcs - 16.38 EURGross price for quantities from 200 pcs - 16.38 EUR
No. of pieces (Multiplicity: 1)