+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP2088-219

Module: Peltier; 3.8V; 2A; 8.8x8.8x2.19mm; 4.7W; Al2O3; Len: 0.05m

Manufacturer: Same Sky®

Manufacturer part number:
CP2088-219
TME Symbol:
CP2088-219

Specification

Manufacturer
Same Sky®
Type of semiconductor module
Peltier
Max. operating voltage
3.8V
Max. operating current
2A
Body dimensions
8.8x8.8x2.19mm
Max. heat pump capacity
4.7W
Material
Al2O3
Cable length
50mm
Contact material
ceramics
Max. temperature difference
77°C
Resistance
1.43Ω
Gross weight0.6 g
Certificates
See other products in this category: Peltier modules Same Sky®,
*
CP2088-219
0 in TME stock
Net price for quantities from 60 pcs - 22.48 EURGross price for quantities from 60 pcs - 22.48 EUR
Net price for quantities from 5000 pcs - 22.19 EURGross price for quantities from 5000 pcs - 22.19 EUR
No. of pieces (Multiplicity: 1)