+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP35301547

Module: Peltier; 4.2V; 3.5A; 30x15x4.7mm; 8.7W; Al2O3; 20AWG; 75°C

Manufacturer: Same Sky

Manufacturer part number:
CP35301547
TME Symbol:
CP35301547

Specification

Manufacturer
Same Sky
Type of semiconductor module
Peltier
Max. operating voltage
4.2V
Max. operating current
3.5A
Body dimensions
30x15x4.7mm
Max. heat pump capacity
8.7W
Material
Al2O3
Wire size
20AWG
Cable length
0.1m
Contact material
ceramics
Max. temperature difference
75°C
Resistance
0.9Ω
Gross weight8.75 g
Certificates
See other products in this category: Peltier modules Same Sky,
*
CP35301547
0 in TME stock
Net price for quantities from 200 pcs - 13.87 EURGross price for quantities from 200 pcs - 13.87 EUR
No. of pieces (Multiplicity: 1)