+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP353047

Module: Peltier; 11.8V; 3.5A; 30x30x4.7mm; 26W; Al2O3; 20AWG; 77°C

Manufacturer: Same Sky

Manufacturer part number:
CP353047
TME Symbol:
CP353047
Same Sky - logo

Specification

Manufacturer
Same Sky
Type of semiconductor module
Peltier
Max. operating voltage
11.8V
Max. operating current
3.5A
Body dimensions
30x30x4.7mm
Max. heat pump capacity
26W
Material
Al2O3
Wire size
20AWG
Cable length
0.1m
Contact material
ceramics
Max. temperature difference
77°C
Resistance
2.52Ω
Gross weight17.5 g
Certificates
See other products in this category: Peltier modules Same Sky,
*
CP353047
0 in TME stock
Net price for quantities from 100 pcs - 29.28 USDGross price for quantities from 100 pcs - 29.28 USD
No. of pieces (Multiplicity: 1)