+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP393365H

Module: Peltier; 15.7V; 3.9A; 30x30x3.65mm; 39W; Al2O3; 22AWG; 77°C

Manufacturer: Same Sky

Manufacturer part number:
CP393365H
TME Symbol:
CP393365H

Specification

Manufacturer
Same Sky
Type of semiconductor module
Peltier
Max. operating voltage
15.7V
Max. operating current
3.9A
Body dimensions
30x30x3.65mm
Max. heat pump capacity
39W
Material
Al2O3
Wire size
22AWG
Cable length
0.1m
Contact material
ceramics
Max. temperature difference
77°C
Resistance
3.5Ω
Gross weight12.5 g
Certificates
See other products in this category: Peltier modules Same Sky,
*
CP393365H
0 in TME stock
Net price for quantities from 130 pcs - 23.76 USDGross price for quantities from 130 pcs - 23.76 USD
No. of pieces (Multiplicity: 1)